MAX2771EVKIT#

Analog Devices / Maxim Integrated
700-MAX2771EVKIT#
MAX2771EVKIT#

製造商:

說明:
GNSS/GPS開發工具 Next-generation Global Navigation Satell

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: GNSS/GPS開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
MAX2771
100 kHz to 3 GHz
2.7 V to 3.3 V
GNSS
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
封裝: Bulk
產品類型: GPS Development Tools
系列: MAX2771
原廠包裝數量: 1
子類別: Development Tools
每件重量: 254.660 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
7A994

MAX2771EVKIT Evaluation Kit

Maxim MAX2771EVKIT Evaluation Kit simplifies the evaluation of the MAX2771, a next-generation Global Navigation Satellite System (GNSS) receiver. The evaluation kit enables testing of the device's performance and requires no additional support circuitry. Standard 50Ω SMA connectors are included on the evaluation kit for the inputs and outputs to allow for quick and easy evaluation on the test bench. The Analog Devices MAX2771EVKIT contains a microcontroller that translates between the three-wire SPI interface and USB. This translation allows the user to configure internal registers and modes with Graphical User Interface (GUI) software running on a PC. The evaluation kit is fully assembled and tested at the factory.