DFR0572

DFRobot
426-DFR0572
DFR0572

製造商:

說明:
GNSS/GPS開發工具 SIM7070G Arduino NB-IoT / LTE / GNSS / GPRS / GPS Expansion Shield (Global)

庫存量: 83

庫存:
83
可立即送貨
在途量:
53
預期26/2/2026
工廠前置作業時間:
14
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$353.21 HK$353.21

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: GNSS/GPS開發工具
RoHS:  
Shields
SIM7000E
900 MHz to 1.8 GHz
5 V
I2C, UART, USB
GPS
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 53.4 mm x 68.6 mm
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: GPS Development Tools
協議 - 蜂窩、NBIoT、LTE: LTE, NBIoT, GPRS
原廠包裝數量: 1
子類別: Development Tools
每件重量: 61.572 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

DFR0572 Arduino NB-IoT/LTE/GPRS Expansion Shield

DFRobot DFR0572 Arduino NB-IoT/LTE/GPRS Expansion Shield is a wireless communication module based on the SIMCom SIM7000 chip. This module is designed for Arduino controllers, supporting multi-frequency LTE-FDD communication, dual frequency GPRS/EDGE communication, and NB-IoT communication. The DFR0572 shield is an ideal solution for low power consumption, low latency, and meddle-throughput applications. Typical IoT applications include long-distance control, movement tracking, long-distance data uploading, and shared bikes.