AS-RTK3B-UM982-L125-NH

ArduSimple
780-ASRTK3BUM982L125
AS-RTK3B-UM982-L125-NH

製造商:

說明:
GNSS/GPS開發工具 simpleRTK3B Compass

壽命週期:
新產品:
該製造商的新產品。

庫存量: 32

庫存:
32 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,959.33 HK$3,959.33

商品屬性 屬性值 選擇屬性
ArduSimple
產品類型: GNSS/GPS開發工具
RoHS:  
Evaluation Boards
UM982
5 V
GPS, GNSS
品牌: ArduSimple
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: GPS Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

simpleRTK3B GNSS/GPS Development Boards

ArduSimple simpleRTK3B GNSS/GPS Development Boards are designed to evaluate the triple-band RTK GNSS technology with varying capabilities depending on the module (UM980/UM981/UM982). These boards can be used with various platforms, including Arduino®, Raspberry Pi, STM32 Nucleo, and Nvidia Jetson. The simpleRTK3B Compass and Budget development boards support a range of Ardusimple XBee socket accessories, including radios, BLUETOOTH®, WiFi®, Ethernet, and dataloggers, allowing for expandability. These boards require a multiband GNSS antenna for optimal performance, with the standard GNSS antennas not being suitable for achieving the best results.