ASX00017

Arduino
782-ASX00019
ASX00017

製造商:

說明:
GNSS/GPS開發工具 ARDUINO MKR GPS SHIELD

庫存量: 31

庫存:
31 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$307.59 HK$307.59
HK$307.51 HK$7,687.75
HK$305.62 HK$15,281.00
HK$275.95 HK$68,987.50
500 報價

商品屬性 屬性值 選擇屬性
Arduino
產品類型: GNSS/GPS開發工具
RoHS:  
Shields
SAM-M8Q
I2C
GPS
品牌: Arduino
組裝國家: Not Available
擴散國: Not Available
原產國: IT
尺寸: 45 mm x 25 mm
產品類型: GPS Development Tools
系列: MKR
原廠包裝數量: 25
子類別: Development Tools
每件重量: 14 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8526910040
TARIC:
8526918090
BRHTS:
85269100
ECCN:
EAR99

MKR GPS Shield

Arduino MKR GPS Shield is based on SAM M8 Q Ublox Global Navigation Satellite System (GNSS) module, designed to operate with different position services concurrently. This GPS shield accurately receives and processes the signals from GPS, GLONASS, and Galileo. The Arduino MKR GPS shield features an embedded wide-band patch antenna with male soldering pins. This GPS shield is available in 45mm x 25mm dimensions and communicates through serial and I2C interface. The concurrent reception of different services makes this shield ideal for fleet tracking, vehicle monitoring, and movement sensor alarm-based projects.

Shield & Carrier Family

Arduino Shield and Carrier Family are intelligently engineered accessories that seamlessly integrate with Arduino boards. Extend the functionality of Arduino boards by connecting compatible shields. The Arduino Shield and Carrier Family offer specialized capabilities, including connectivity, sensing, motor control, and more.