OpenRTK330LI EVK

ACEINNA
438-OPENRTK330LIEVK
OpenRTK330LI EVK

製造商:

說明:
GNSS/GPS開發工具 OpenRTK330LI EVB, GNSS Antenna, 12 V DC Supply, USB Cable, ST-LINK V2 JTAG Pod, Not for Military Applications

庫存量: 19

庫存:
19 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,157.88 HK$3,157.88

商品屬性 屬性值 選擇屬性
ACEINNA
產品類型: GNSS/GPS開發工具
RoHS:  
Evaluation Kits
OpenRTK330
CAN, JTAG, SPI, USB
BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS
品牌: ACEINNA
封裝: Bulk
產品類型: GPS Development Tools
系列: OpenRTK330
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8526910040
ECCN:
EAR99

OpenRTK330LI EVK Developer Kit

ACEINNA OpenRTK330LI EVK Developer Kit offers an open navigation platform that includes an ST link JTAG pod and GNSS antennae. The ACEINNA OpenRTK330LI EVK Developer Kit provides embedded navigation applications that are quickly developed on PC, MAC, and Ubuntu and deployed to run on OpenRTK hardware. Additionally, the Developer Kit implements ready to use open GNSS/INS source algorithms.