MIKROE-4118

Mikroe
932-MIKROE-4118
MIKROE-4118

製造商:

說明:
蜂窩開發工具 LTE IoT 3 Click

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$780.90 HK$780.90

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 蜂窩開發工具
Add-On Boards
600 MHz to 2.1 GHz, 700 MHz to 2.1 GHz, 850 MHz to 1.9 GHz
EXS82-W
3.3 V to 5 V
UART, USB
- 40 C
+ 90 C
品牌: Mikroe
尺寸: 57.15 mm x 25.4 mm
產品類型: Cellular Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

LTE IoT 3 Click

Mikroe LTE IoT 3 Click contains a low power wide area (LPWA) wireless IoT module that allows connections to the LTE CAT-M1, CAT NB1/2, and 2G networks. The board features an LTE-IoT wireless module with a rich set of Internet protocols and industry-standard interfaces like UART and USB. The Mikroe LTE IoT 3 Click board features global IoT connectivity, integrated GNSS support, SMS support, extended coverage range, and reduced power consumption. This performance makes this single IoT module ideal for device makers while ensuring worldwide reliability.