MIKROE-3350

Mikroe
932-MIKROE-3350
MIKROE-3350

製造商:

說明:
蜂窩開發工具 4G LTE-AT&T Click (for North America)

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,331.48 HK$1,331.48

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 蜂窩開發工具
RoHS:  
Add-On Boards
700 MHz, 850 MHz, 1.7 GHz, 1.9 GHz
LARA-202
3.3 V to 5 V
UART, USB
LTE
品牌: Mikroe
尺寸: 57.15 mm x 25.4 mm
產品類型: Cellular Development Tools
系列: Wireless-Misc-Click
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 47.304 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.