MIKROE-3145

Mikroe
932-MIKROE-3145
MIKROE-3145

製造商:

說明:
蜂窩開發工具 AnyNet 3G-AA click (for US)

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,165.84 HK$1,165.84

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 蜂窩開發工具
Add-On Boards
850 MHz, 1.9 GHz
UG95-AA
3.3 V to 5 V
GPIO, UART
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 57.15 mm x 25.4 mm
產品類型: Cellular Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.g

MIKROE-3145 AnyNet 3G-AA Click (for US)

Mikroe MIKROE-3145 AnyNet 3G-AA Click (for US) is a cellular to Amazon Web Services (AWS) gateway device that provides a complete solution for IoT applications. This AnyNet Click Board uses AWS IoT and Cloud Storage services for data storage, analysis, and processing. Mikroe MIKROE-3145 Click Board provides a secure connection with the AWS Over The Air (OTA) by utilizing a Quectel UG95-AA 3G module and an Eseye ES4623 embedded SIM card. The additional onboard Microchip PIC18F67J11 MCU contains the firmware used to interface the UG95-AA module to UART that provides easy-to-use end-point AT commands. The main purpose of this Click Board is to provide a secure and reliable connection with the AWS cloud computing services.