MIKROE-3144

Mikroe
932-MIKROE-3144
MIKROE-3144

製造商:

說明:
蜂窩開發工具 LTE IoT 2 click

庫存量: 143

庫存:
143 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$645.93 HK$645.93

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 蜂窩開發工具
RoHS:  
Add-On Boards
BGE96
3.3 V to 5 V
Serial
LTE
品牌: Mikroe
尺寸: 57.15 mm x 25.4 mm
產品類型: Cellular Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 48.318 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

MIKROE-3144 LTE IoT 2 Click

Mikroe MIKROE-3144 LTE IoT 2 Click can be used to connect to LTE networks and features the Quectel BG96 LTE module. Mikroe MIKROE-3144 LTE IoT 2 Click offers two LTE technologies aimed at machine-to-machine communication (M2M) and Internet of Things (IoT). This module is an embedded IoT communication solution that supports the LTE Cat M1 and NB1 technologies. This offers an alternative to similar Low Power Wide Area Network (LPWAN) solutions, like the ones provided by Sigfox and LoRa.