MIKROE-1298

Mikroe
932-MIKROE-1298
MIKROE-1298

製造商:

說明:
蜂窩開發工具 GSM click

庫存量: 7

庫存:
7 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$461.72 HK$461.72

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 蜂窩開發工具
RoHS:  
Add-On Boards
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
GL865-QUAD
3.3 V to 5 V
mikroBUS Socket
GSM
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
描述/功能: GSM Click is an add-on board in mikroBUS form factor which is a perfect solution for adding GSM/GPRS communication layer to your device
產品類型: Cellular Development Tools
系列: Wireless-GPS/GNSS/GSM-Click
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 40 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8526910040
TARIC:
8526918090
BRHTS:
85269100
ECCN:
5A991.g

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.