EVK-NINA-B416

u-blox
377-EVK-NINA-B416
EVK-NINA-B416

製造商:

說明:
藍芽開發工具-802.15.1 Eval. kit NINA-B416

庫存量: 26

庫存:
26 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$813.78 HK$813.78

商品屬性 屬性值 選擇屬性
u-blox
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Evaluation Kits
NINA-B416
2.4 GHz
5 V to 12 V
Bluetooth
品牌: u-blox
用於: NINA-B4
接口類型: GPIO, I2C, I2S, SPI, UART, USB
封裝: Bulk
產品類型: Bluetooth Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

EVK-NINA-B4 Evaluation Kits

u-blox EVK-NINA-B4 Evaluation Kits are versatile platforms that allow the prototyping of a variety of extremely low-powered IoT applications. The EVK-NINA-B4 features BLUETOOTH® 5.1, NFC, and IEEE 802.15.4, providing access to the 38 GPIO pins and interfaces supported on NINA-B4 modules. The EVK-NINA-B4 evaluation boards feature a dedicated USB connector for the NINA-B4 USB interface, simple USB drag-n-drop programming, and a SEGGER J-Link debug interface. These boards operate at a 1.7V to 3.6 V supply voltage range.