MIKROE-4487

Mikroe
932-MIKROE-4487
MIKROE-4487

製造商:

說明:
藍芽開發工具-802.15.1 BLE 9 Click

庫存量: 16

庫存:
16 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$263.04 HK$263.04

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Add-On Boards
3.3 V
BLE
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
接口類型: I2C, SPI, UART
產品類型: Bluetooth Development Tools
原廠包裝數量: 1
子類別: Development Tools
版本: 5.2
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

BLE 9 Click

Mikroe BLE 9 Click provides BT/BLE connectivity for embedded applications and features the Silicon Labs BGM220P RF performance Bluetooth Low Energy solution for IoT developers. The BGM220P is based on the EFR32BG22 SoC and enables Bluetooth Low-Energy (BLE) connectivity. It delivers RF range and performance, firmware updates, enhanced security features, and low power consumption. It's optimized for wireless performance supporting Bluetooth 5.2, direction-finding, and Bluetooth Mesh Low Power Node protocols.