Mikroe BT Audio 2 Click is a BLUETOOTH® audio stream add-on board based on the Microchip BM62 module. Mikroe BT Audio 2 Click is a stereo audio module, fully qualified BLUETOOTH v5.0 dual-mode (BDR/EDR/BLE), and can be added to any wireless audio and voice application. The board features up to 24-bit high resolution, 96kHz audio data format, a BLUETOOTH Low Energy data rate up to 1Mbits/s, and the connection of two hosts with HFP/A2DP profiles simultaneously. Other features, like seamless serial data over the UART interface, make it ideal for portable speakers and headsets.
Wireless Connectivity Click Boards
Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.