AEK-LTE-CER

TE Connectivity / Linx Technologies
712-AEK-LTE-CER
AEK-LTE-CER

製造商:

說明:
天線開發工具 Eval Kit CERamic LTE Antenna

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
數量超過1會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$168.26 HK$168.26

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線開發工具
RoHS:  
Evaluation Kits
698 MHz to 960 MHz, 1.71 GHz to 2.17 GHz, 2.3 GHz to 2.4 GHz, 2.5 GHz to 2.7 GHz
ANT-LTE-CER
Cellular (NBIoT, LTE)
Bulk
品牌: TE Connectivity / Linx Technologies
產品類型: Antenna Development Tools
系列: CER
原廠包裝數量: 1
子類別: Development Tools
每件重量: 59.305 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8529100090
USHTS:
8529104040
ECCN:
EAR99

CER Ceramic Chip Antenna Evaluation Board

TE Connectivity / Linx Technologies CER Ceramic Chip Antenna Evaluation Board is designed to evaluate the CER series ceramic chip antenna in the application environment. The CER series antennas are available in different frequency ranges of 698MHz to 960MHz, 1710MHz to 2170MHz, 2300MHz to 2400MHz, and 2500MHz to 2700MHz. This CER series antennas require a matching network that allows it to perform at its optimum level. The CER antenna evaluation board requires a series capacitor and a shunt inductor for a proper match.