A10137-R-U1

Antenova
237-RB-GPS-GP
A10137-R-U1

製造商:

說明:
天線開發工具 Gen. Purpose Ref. Board for Cyaneus

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$533.72 HK$533.72

商品屬性 屬性值 選擇屬性
Antenova
產品類型: 天線開發工具
RoHS:  
Reference Design Boards
1.575 GHz
A10137
Bulk
帶寬: 20 MHz
品牌: Antenova
組裝國家: Not Available
擴散國: Not Available
原產國: TW
用於: GPS Antenna
產品類型: Antenna Development Tools
系列: Cyaneus
原廠包裝數量: 1
子類別: Development Tools
公司名稱: gigaNOVA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        

Antenova Product Announcement

For ease of use, Antenova has shortened the manufacturer
part number for products in the gigaNOVA range of antennas.
Please note that no change was made to the actual
products. Only the manufacturers' part number has changed.

Please see below for a summary of the changes made.

Old New Description
Part Numbers Part Numbers
A10137 No Change GPS Co-Planar Antenna
A10137-D No Change GPS Co-Planar Ref Board
A10137-R-U1 No Change GPS Co-Planar Ref Board
A10192-L A10192 Fusca Antenna
A10192-U1 No Change Fusca Reference Board
A10194 No Change Mixtus Antenna
A10194-U1 No Change Mixtus Reference Board
A10204 No Change Brevis Antenna
A10204-U1 No Change Brevis Reference Board
3030A5645-01 A5645 Mica Antenna
3030A5645-U1 A5645-U1 Mica Reference Board
3030A5839-01 A5839 Rufa Left Antenna
3030A5839-U1 A5839-U1 Rufa Left Reference Board
3030A5887-01 A5887 Rufa Right Antenna
3030A5887-U1 A5887-U1 Rufa Right Reference Board
3030A6111-01 A6111 Comata Antenna
3030A6111-U1 A6111-U1 Comata Reference Board
3030A6150-01 A6150 Impexa Left Antenna
3030A6150-U1 A6150-U1 Impexa Left Ref Board
3030A6250-01 A6250 Impexa Right Antenna
3030A6250-U1 A6250-U1 Impexa Right Ref Board
2010B4844-01 B4844-01 Titanis SMA Antenna
2010B4844-U1 B4844-U1 Titanis SMA Ref Board
2010B6090-01 B6090 Titanis Rev Thread Antenna
2010B5771-04 B5771 Picea Antenna
2010B5771-U1 B5771-U1 Picea Reference Board
1020B5786-01 B5786-01 Flavus 2.4/5GHz 0.8mm Ant
1020B5786-02 B5786-02 Flavus 2.4/5GHz 1.0mm Ant
1020B5786-03 B5786-03 Flavus 2.4/5GHz 1.2mm Ant
1020B5786-04 B5786-04 Flavus 2.4/5GHz 1.6mm Ant
1020B5786-05 B5786-05 Flavus 2.4/5GHz 1.8mm Ant
1020B5786-U1 B5786-U1 Flavus 2.4/5GHz Ref Board
1020B5812-01 B5812-01 Flavus 868/915/GSM 0.8mm Ant
1020B5812-02 B5812-02 Flavus 868/915/GSM 1.0mm Ant
1020B5812-03 B5812-03 Flavus 868/915/GSM 1.2mm Ant
1020B5812-04 B5812-04 Flavus 868/915/GSM 1.6mm Ant
1020B5812-U1 B5812-U1 Flavus ISM Reference Board
1020B5812-U2 B5812-U2 Flavus Pentaband Ref Board



5-0609-12

CNHTS:
8529101000
USHTS:
8529109100
ECCN:
EAR99