ACR4006X-EVB

ABRACON
815-ACR4006X-EVB
ACR4006X-EVB

製造商:

說明:
天線開發工具 5G/4G Ceramic chip antenna EVB

庫存量: 11

庫存:
11 可立即送貨
數量超過11會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$501.09 HK$501.09

商品屬性 屬性值 選擇屬性
ABRACON
產品類型: 天線開發工具
RoHS:  
Evaluation Boards
600 MHz to 6 GHz
ACR4006X
Cellular (NBIoT, LTE)
Bulk
品牌: ABRACON
組裝國家: Not Available
擴散國: Not Available
原產國: TW
尺寸: 120 mm x 45 mm
用於: Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
產品類型: Antenna Development Tools
系列: ACR
原廠包裝數量: 30
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8517790000
ECCN:
EAR99

ACR4006X-EVB Evaluation Board

Abracon ACR4006X-EVB Evaluation Board is designed for evaluating ACR4006X Ceramic Chip Antennas. The chip antennas provide a typical operating frequency range of 600MHz to 960MHz / 1710MHz to 2690MHz / 3300MHz to 6000MHz, making them ideal for 5G NR / 4G / LTE applications. The Abracon ACR4006X-EVB Evaluation Board evaluates the antenna performance by calibrating the vector network analyzer (VNA) for the testing frequency band and connecting the board to the calibrated port using the onboard SMA connector.