ACAG0301-15752450-EVB

ABRACON
815-ACAG030115752450
ACAG0301-15752450-EVB

製造商:

說明:
天線開發工具 EVAL BOARD GPS WiFi CHIP RF ANT

庫存量: 13

庫存:
13 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$324.94 HK$324.94

商品屬性 屬性值 選擇屬性
ABRACON
產品類型: 天線開發工具
RoHS:  
Evaluation Boards
1.575 GHz, 2.45 GHz
ACAG0301-15752450-T
Bluetooth, BLE
GPS
WiFi
802.15.4 (ANT, Thread, Zigbee)
ISM
Bulk
帶寬: 20 MHz , 100 MHz
品牌: ABRACON
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: WiFi + GPS Multiband Cermaic Chip Antenna
尺寸: 90 mm x 50 mm
用於: Cermaic Chip Antenna
產品類型: Antenna Development Tools
系列: ACAG
原廠包裝數量: 20
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030890100
ECCN:
EAR99

ACAG & ACAR Antenna Evaluation Boards

Abracon ACAG and ACAR Antenna Evaluation Boards are designed to evaluate ceramic-type chip antennas made using Low-Temperature Co-fired Ceramic (LTCC) technology. The antennas are omnidirectional and exhibit linear polarization. The ACAG boards operate at a frequency range from 433MHz to 5.5GHz, whereas the ACAR evaluation boards operate at a frequency range from 698MHz to 5.5GHz. The performance of these antennas can be evaluated by calibrating the Vector Network Analyzer (VNA) for the testing frequency band and connecting the board to the calibrated port using the given SMA connector on the board. These chips can be used for applications including but not limited to 2G/3G/GSM/4G/LTE, LPWA, Wi-Fi, BLUETOOTH©, GPS, and ISM.