XPLR-M9-00

u-blox
377-XPLR-M9-00
XPLR-M9-00

製造商:

說明:
GNSS/GPS開發工具 u-blox M9 GNSS explorer kit for Standard Precision GNSS products

庫存量: 38

庫存:
38
可立即送貨
在途量:
4
預期3/3/2026
38
預期4/6/2026
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,171.35 HK$1,171.35

商品屬性 屬性值 選擇屬性
u-blox
產品類型: GNSS/GPS開發工具
RoHS:  
Evaluation Kits
NEO-M9N
1.561 GHz to 1.602 GHz
USB
GNSS
品牌: u-blox
組裝國家: Not Available
擴散國: Not Available
原產國: AT
尺寸: 60 mm x 32 mm x 15 mm
產品類型: GPS Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

XPLR-M9-00 Explorer Kit

u-blox XPLR-M9-00 Explorer Kit is an evaluation tool with a compact design, user-friendly interface, and simplified and intuitive u-start evaluation software. This evaluation kit provides the experience of the GNSS performance of the M9 standard precision GNSS technology. The XPLR-M9-00 explorer kit has a built-in USB interface that provides power supply and high-speed data transfer. This evaluation kit offers preset scenarios to quickly evaluate u-blox M9 GNSS performance and real-time display via a USB interface. The XPLR-M9 evaluation kit can be used with u-start evaluation software and u‑blox u-center for extensive configuration, testing, and data analysis.