XPLR-HPG-1

u-blox
377-XPLR-HPG-1
XPLR-HPG-1

製造商:

說明:
GNSS/GPS開發工具 Explorer kit for High Precision GNSS, mikroBUS

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5,343.00 HK$5,343.00

商品屬性 屬性值 選擇屬性
u-blox
產品類型: GNSS/GPS開發工具
RoHS:  
Evaluation Kits
NINA-W10
2.4 GHz
USB
GNSS
品牌: u-blox
組裝國家: Not Available
擴散國: Not Available
原產國: SE
描述/功能: High Precision GNSS Explorer Kit
封裝: Bulk
產品類型: GPS Development Tools
協議 - 藍牙、BLE (802.15.1): Bluetooth 4.2
協議 - 蜂窩、NBIoT、LTE: Cellular, LTE
協議 - WiFi (802.11): WiFi 4
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
5A992.C

XPLR-HPG-1 High Precision GNSS Explorer Kit

u-blox XPLR-HPG-1 High Precision GNSS Explorer Kit is a complete platform for evaluating and prototyping the high-precision GNSS solution with the PointPerfect GNSS augmentation service. This kit acquires correction data from a satellite broadcast using an L-band satellite GNSS receiver or via IP connectivity using Wi-Fi® or LTE with its GNSS and communications modules. The correction data is supplied by PointPerfect (u-blox GNSS augmentation service) and delivered through the Thingstream IoT service delivery platform.