BOOSTXL-CC1120-90

Texas Instruments
595-BOOSTXLCC112090
BOOSTXL-CC1120-90

製造商:

說明:
Sub-GHz開發工具 BOOSTXL-CC1120-90

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$614.12 HK$614.12

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: Sub-GHz開發工具
RoHS:
Evaluation Modules
850 MHz to 950 MHz
CC1120
5 V
USB
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: BoosterPack for Sigfox applications
用於: MSP-EXP430F5529 and MSP-EXP430G2553 development kits
產品類型: Sub-GHz Development Tools
系列: BOOSTXL-CC1120-90
原廠包裝數量: 1
子類別: Development Tools
公司名稱: BoosterPack, SimpleLink
每件重量: 238.438 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

BOOSTXL-CC1120-90 BoosterPack Evaluation Module

Texas Instruments BOOSTXL-CC1120-90 BoosterPack Evaluation Module (EVM) is designed to use with the MSP-EXP430F5529 and MSP-EXP430G2553 LaunchPad development kits. This evaluation module can also work as a stand-alone module by using SmartRF Studio application software. The module is certified to use on Sigfox wireless networks in the US with a valid license from Sigfox. The Texas Instruments BOOSTXL-CC1120-90 is equipped with an integrated PCB trace antenna which operates in the US 902~928MHz and European 869~870MHz ISM frequency bands.

BoosterPacks

BoosterPacks are modular plug-in boards from various suppliers that fit on top of Texas Instruments LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more. BoosterPacks include everything needed to create compelling new applications based on the LaunchPad evaluation kits, including a plug-in module, software, & documentation.