SG923-0012-5.0-C

Sagrad
622-SG923-0012-5.0-C
SG923-0012-5.0-C

製造商:

說明:
WiFi開發工具-802.11 Eval Kit For SG901-1059B-5C

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$640.50 HK$640.50

商品屬性 屬性值 選擇屬性
Sagrad
產品類型: WiFi開發工具-802.11
Evaluation Kits
SG901-1059-5.0-C
802.11 b/g/n
2.4 GHz
5 V
WiFi
品牌: Sagrad
組裝國家: Not Available
擴散國: Not Available
原產國: MY
接口類型: USB
產品類型: WiFi Development Tools
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

SG901-1059B 802.11 b/g/n Wireless USB Modules

Sagrad SG901-1059B 802.11 b/g/n Wireless USB Modules are high speed modules supporting all data rates of the latest standards including Wi-Fi 802.11B/G/N using a USB 2.0 interface. These modules are designed to operate in the 2.4GHz ISM frequency band and use a highly integrated MAC/BBP and RF single chip RT3070 design with 150Mbps PHY rate support. The modules fully comply with IEEE802.11n draft 3.0 and IEEE802.11b/g feature sets. Sagrad SG901-1059B 802.11 b/g/n Wireless USB Modules have a high level of interoperability and low cost, making them ideal for high volume applications. They are suited for many embedded systems able to support Windows and Linux OS, including high bandwidth applications such as set top boxes. Evaluation kits are also available for each SG901-1059B 802.11 b/g/n Wireless USB Module.