QPD1013EVB01

Qorvo
772-QPD1013EVB01
QPD1013EVB01

製造商:

說明:
RF 開發工具 DC-2.7GHz 150W Eval Board

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$7,192.50 HK$7,192.50

商品屬性 屬性值 選擇屬性
Qorvo
產品類型: RF 開發工具
RoHS:  
Evaluation Boards
RF Transistor
QPD1013
1.2 GHz to 1.9 GHz
品牌: Qorvo
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: QPD1013 GaN RF Transistor
封裝: Bulk
產品類型: RF Development Tools
系列: QPD1013
原廠包裝數量: 1
子類別: Development Tools
零件號別名: QPD1013
每件重量: 340.825 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99

GaN Transistor Solutions for Sub 6GHz 5G

Qorvo GaN Transistor Solutions for Sub-6GHz 5G are a broad portfolio of gallium nitride (GaN) discrete transistor products. The devices have varying levels of power, voltage, and frequency ratings in die-level and packaged solutions. Qorvo GaN Transistor Solutions for Sub-6GHz 5G provide high GaN performance plus the convenience of industry-standard packaging. This speeds design, manufacturing, and is backed by industry-leading reliability.

QPD1013 GaN RF Transistor Evaluation Board

Qorvo QPD1013 GaN RF Transistor Evaluation Board evaluates the QPD1013 GaN RF transistor. This evaluation board works in a frequency range of 1.2GHz to 1.9GHz. The QPD1013 GaN RF transistor is a high-power, wide-bandwidth High Electron Mobility Transistor (HEMT) which operates from DC to 2.7GHz.