QPL1823EVB01

Qorvo
772-QPL1823EVB01
QPL1823EVB01

製造商:

說明:
RF 開發工具 1.8GHz 5V, Push Pull, 25dB gain

庫存量: 12

庫存:
12 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,027.50 HK$1,027.50

商品屬性 屬性值 選擇屬性
Qorvo
產品類型: RF 開發工具
RoHS:  
Evaluation Boards
RF Amplifier
QPL1823
品牌: Qorvo
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: CATV Amplifier
產品類型: RF Development Tools
系列: QPL1823
原廠包裝數量: 1
子類別: Development Tools
零件號別名: QPL1823EVB-01
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030820000
ECCN:
EAR99

QPL1823EVB01 Evaluation Board

Qorvo QPL1823EVB01 Evaluation Board is a demonstration and development platform for the QPL1823 75Ω CATV Amplifier. The QPL1823 is an ultra-linear, GaAs (Gallium Arsenide) pHEMT (Pseudomorphic High-Electron-Mobility Transistor) differential RF amplifier offering up to 26dB of flat gain with very low distortion. The QPL1823 features a 50MHz to 1800MHz frequency range, providing an ideal solution for Broadband CATV DOCSIS 4.0 applications, such as nodes, amplifiers, and remote PHY devices, as well as Fiber to The Home (FTTH), home gateways, and cable modems. The device is powered by a single 5V supply at 260mA, which provides an output of 63dBmV TCP at a Modulation Error Ratio (MER) of 45dB.