QPD1028LEVB

Qorvo
772-QPD1028LEVB
QPD1028LEVB

製造商:

說明:
RF 開發工具 750W, 65V, Pre-matched, 1.2-1.4GHz, Flan

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$7,192.50 HK$7,192.50

商品屬性 屬性值 選擇屬性
Qorvo
產品類型: RF 開發工具
RoHS:  
Evaluation Boards
RF Transistor
QPD1028L
1.2 GHz to 1.4 GHz
品牌: Qorvo
組裝國家: Not Available
擴散國: Not Available
原產國: US
封裝: Bag
產品類型: RF Development Tools
系列: QPD1028L
原廠包裝數量: 1
子類別: Development Tools
零件號別名: QPD1028L
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030820000
ECCN:
EAR99

QPD1028 & QPD1028L Evaluation Boards

Qorvo QPD1028 and QPD1028L Evaluation Boards are demonstration and development platforms for the QPD1028 and QPD1028L 750W GaN on SiC Transistors. The QPD1028 and QPD1028L are discrete Gallium Nitride on Silicon Carbide HEMT (High-Electron-Mobility Transistors) operating from 1.2GHz to 1.4GHz. These devices provide 59dBm of saturated output power with 18dB of large-signal gain and 70% of drain efficiency. The QPD1028 and QPD1028L Transistors are internally pre-matched for optimal performance can support both continuous wave and pulsed operations.