ENW89835AY2F

Panasonic
667-EVAL_PAN1721-BR
ENW89835AY2F

製造商:

說明:
藍芽開發工具-802.15.1 BT PAN1721 Eval Kit w/2 BR FW Dev Mod

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 藍芽開發工具-802.15.1
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
PAN1721
2.4 GHz
2 V to 3.6 V
Bluetooth
品牌: Panasonic
組裝國家: Not Available
擴散國: Not Available
原產國: DE
尺寸: 14.5 mm x 8.2 mm x 3 mm
用於: PAN1721
接口類型: I2C
最高工作溫度: + 85 C
最低工作溫度: - 40 C
封裝: Case
產品類型: Bluetooth Development Tools
原廠包裝數量: 10
子類別: Development Tools
零件號別名: EVAL_PAN1721-BR EVAL_PAN1721BR ETU ENW-89835AY2F
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

PAN1721 Bluetooth® Low Energy Modules

Panasonic PAN1721 Series BLUETOOTH® Low Energy Modules are complete power optimized Bluetooth v4.0 Low Energy (BLE) solutions including an embedded processor, antenna, and BLE stack. PAN1721 is a cost-effective, ultra low-power, system-on-chip (SoC) for Bluetooth Low Energy and ultra low power consumption applications. The module includes an eight channel, 12-bit analog-to-digital converter, 19 GPIOs plus battery, and temperature sensors. A single device for both BLE master or slave nodes. Panasonic PAN1721 combines an excellent RF transceiver with a high performance low power 8051 microcontroller, in-system programmable flash memory, 8KB RAM, and many other powerful supporting features and peripherals. 

無線連線解決方案

Panasonic無線連線解決方案提供豐富的技術,讓設計師可以從一家世界級供應商靈活選擇及應用最適合自己各種需求的無線協定。這些射頻模組設計簡單,無需複雜的無線硬體與軟體設計,即可快速實現無線通訊。Panasonic無線連線解決方案結合最新的通訊協定與隨插即用型模組,適用於低功耗藍牙、Wi-Fi®及藍牙雙模應用。