CMP9377-S-EVB

CEL
551-CMP9377-S-EVB
CMP9377-S-EVB

製造商:

說明:
多協議開發工具 SDIO Eval Board

供貨情況

庫存:
不可用

Pricing (HKD)

商品屬性 屬性值 選擇屬性
CEL
產品類型: 多協議開發工具
RoHS:  
Evaluation Boards
CMP9377-Sx
3.3 V
SDIO
- 40 C
+ 85 C
WiFi
品牌: CEL
封裝: Bulk
產品類型: Multiprotocol Development Tools
支持通訊協定: 802.11 ac, Bluetooth 5.0
系列: CMP9377
原廠包裝數量: 1
子類別: Development Tools
類型: 802.11 a/b/g/n/ac, Bluetooth 5.0
每件重量: 23.375 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
ECCN:
5A991.b.1

CMP9377 Wi-Fi® + BLUETOOTH® Modules

CEL CMP9377 Wi-Fi® + BLUETOOTH® Modules deliver high performance with low power connectivity. The multi-protocol connectivity modules provide dual-band, single-stream 802.11 ac plus BLUETOOTH v5.0. CMP9377 modules feature advanced WLAN/BLUETOOTH coexistence algorithms while supporting superior rate-over-range throughput and low-latency performance in real-world radio frequency operating conditions. The CPU manages the Wi-Fi stack to minimize resource requirements on the host platform.

CMP9377 Evaluation Boards

CEL CMP9377 Evaluation Boards develop the CMP9377 Wi-Fi® + BLUETOOTH® Modules designed to deliver high performance with low power connectivity. SDIO module boards evaluate the CMP9377-SA via a micro SD card. USB module boards evaluate the CMP9377-UA via a USB WLAN interface. The boards feature a 3.3V operating supply voltage with a -40°C to +85°C operating temperature range.