MM8108-EKH05-01

Morse Micro
96-MM8108-EKH05-01
MM8108-EKH05-01

製造商:

說明:
WiFi開發工具-802.11 Wi-Fi HaLow Dev Tool - 802.11ah IoT Dev Board w/ MM8108

壽命週期:
新產品:
該製造商的新產品。

庫存量: 37

庫存:
37
可立即送貨
在途量:
20
預期12/3/2026
22
預期9/4/2026
工廠前置作業時間:
7
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,248.95 HK$1,248.95

商品屬性 屬性值 選擇屬性
Morse Micro
產品類型: WiFi開發工具-802.11
Development Tools
MM8108
Box
品牌: Morse Micro
組裝國家: Not Available
擴散國: Not Available
原產國: AU
產品類型: WiFi Development Tools
系列: MM8108
子類別: Development Tools
公司名稱: Morse Micro
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Technical Resources

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

MM8108-EKH05-01 Wi-Fi® HaLow® IoT Evaluation Kit

Morse Micro MM8108-EKH05-01 Wi-Fi® HaLow® IoT Evaluation Kit is a fully integrated Wi-Fi HaLow development platform for a wide range of Internet of Things (IoT) applications. The evaluation kit features a Morse Micro MM8108-MF15457 Wi-Fi HaLow low-power System-on-Chip (SoC) module, an STM32U585 low-power microcontroller (MCU), and a BlueNRG-M2 BLUETOOTH® SoC. The MM8108-EKH05-01 kit offers robust wireless connectivity, low power consumption, and an extensive range of programmable interfaces and sensors. When used with a Morse Micro access point, this evaluation kit enables developers to create almost any Wi-Fi HaLow client project, making it an ideal platform for developing low-power IoT solutions.