MIKROE-6594

Mikroe
932-MIKROE-6594
MIKROE-6594

製造商:

說明:
多協議開發工具 Stephano-I Click - 2617011025000

壽命週期:
新產品:
該製造商的新產品。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$238.38 HK$238.38

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 多協議開發工具
Add-On Boards
2.4 GHz to 2.48 GHz
2617011025000
3.3 V
UART
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
用於: WiFi and Bluetooth Connectivity
產品類型: Multiprotocol Development Tools
子類別: Development Tools
公司名稱: Mikroe
類型: Wireless Connectivity
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Stephano-I Click Add-On Board

Mikroe Stephano-I Click Add-On Board is designed to add Wi-Fi® and BLUETOOTH® LE connectivity to embedded applications. This board features a Stephano-I radio module from Würth Elektronik and supports IEEE 802.11 b/g/n Wi-Fi in the 2.4GHz band and Bluetooth LE 5 in both peripheral and central roles. Reliable low-power consumption is ensured with this design for various smart devices, and its dual radio support, combined with a straightforward AT-style command interface over UART, makes it ideal for wireless IoT applications. Specifications include a 1Mbps data rate, Wi-Fi output power up to 13.4dBm, and up to 4.5dBm Bluetooth LE output power rating. The MIKROE-6594 Stephano-I click board features hardware flow control, reset and wake-up options, and unpopulated debug and boot control pins for advanced functionality.