MIKROE-4704

Mikroe
932-MIKROE-4704
MIKROE-4704

製造商:

說明:
多協議開發工具 WiFi 8 Click

庫存量: 5

庫存:
5 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$402.78 HK$402.78

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 多協議開發工具
RoHS:  
Bluetooth, BLE
802.11
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
產品類型: Multiprotocol Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

WiFi 8 Click

Mikroe WiFi 8 Click features the Microchip Technology ATWINC3400-MR210CA wireless Bluetooth 5.0 certified module. It's optimized for low-power and high-performance mobile applications. The module comes with integrated power and low-noise amplifiers, transmit/receive switch (for WiFi and Bluetooth). It also has a power management unit, an integrated 2.4GHz chip antenna, and an additional 32.768kHz clock for Sleep operation. It utilizes highly optimized IEEE 802.11 Bluetooth coexistence protocols and provides Serial Peripheral Interface to interface with the host controller.