MIKROE-4625

Mikroe
932-MIKROE-4625
MIKROE-4625

製造商:

說明:
Sub-GHz開發工具 ISM Click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$147.96 HK$147.96

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: Sub-GHz開發工具
RoHS:  
Add-On Boards
2.4 GHz
RFM75
3.3 V
SPI
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 28.6 mm x 25.4 mm
產品類型: Sub-GHz Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.g

ISM Click

Mikroe ISM Click contains a complete wireless RF digital data transceiver and features the RF Solutions RFM75 2.4GHz GFSK transceiver. The RFM75 transceiver is configurable through SPI serial interface. It operates with only 3.3V in the worldwide ISM frequency band from 2400MHz up to 2527MHz. The embedded packet processing engines enable operation with a simple MCU as a radio system. Burst mode transmission and up to 2Mbps air data rate make it suitable for applications requiring ultra-low power consumption.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.