MIKROE-4493

Mikroe
932-MIKROE-4493
MIKROE-4493

製造商:

說明:
多協議開發工具 LTE IoT 8 Click

庫存量: 8

庫存:
8 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$913.08 HK$913.08

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 多協議開發工具
RoHS:  
Add-On Boards
698 MHz to 2.2 GHz
SKY66430-11
3.3 V to 5 V
UART, USB
- 40 C
+ 85 C
5G, NBIoT, LTE
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 57.15 mm x 25.4 mm
用於: Asset Tracking, Industrial Monitoring, Smart Metering, Wearables
產品類型: Multiprotocol Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

LTE IoT 8 Click

Mikroe LTE IoT 8 Click is a low-power solution for LTE and NB-IoT connectivity. The board features the Skyworks Solutions SKY66430-11 multi-band multi-chip System-in-Package (SiP). It supports 5G Massive IoT (LTE-M/NB-IoT) platforms. The SiP integrates the entire RF front end, transceiver, power management, memory, and baseband modem for an LTE multi-band radio operating in the 698 to 2200MHz frequency range. The SKY66430-11 is a fully pre-certified, all-in-one SiP that supports a range of low power, low data rate consumer, and industrial IoT applications. This includes asset tracking, industrial monitoring, smart metering, and wearables.