MIKROE-3922

Mikroe
932-MIKROE-3922
MIKROE-3922

製造商:

說明:
GNSS/GPS開發工具 GNSS 7 Click

庫存量: 56

庫存:
56 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$386.34 HK$386.34

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: GNSS/GPS開發工具
RoHS:  
Add-On Boards
NEO-M9N
3.3 V
GPIO, I2C, SPI, UART
GNSS
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 57.15 mm x 25.4 mm
產品類型: GPS Development Tools
系列: GNSS
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 64.190 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

GNSS 7 Click

Mikroe GNSS 7 Click carries the u-blox NEO-M9N GNSS receiver module. The module features advanced algorithms and a complete GNSS solution. The GNSS 7 click meets the stringent requirements in versatile industrial and consumer applications. These applications include UAVs, vehicles and assets tracking, navigation devices based on GPS, GLONASS, Beidou, and Galileo, road navigation devices, public transport, wearable devices, and many more.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。