MIKROE-2903

Mikroe
932-MIKROE-2903
MIKROE-2903

製造商:

說明:
Sub-GHz開發工具 OOK TX click

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$189.06 HK$189.06

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: Sub-GHz開發工具
RoHS:  
Add-On Boards
433 MHz
OOK TX
3.3 V
I2C
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
描述/功能: Wireless Transmitter
尺寸: 42.9 mm x 25.4 mm
用於: Remote Low Speed Communication
產品類型: Sub-GHz Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517799000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

MIKROE-2903 OOK TX Click

Mikroe MIKROE-2903 OOK (On-Off Keying) TX Click is a simple wireless transmitter that operates at a frequency of 433MHz. This click allows the realization of a simple, low-speed wireless ad-hoc communication network between a transmitter and a compatible receiver, such as the OOK RX click. TMikroe MIKROE-2903 OOK TX Click features a programmable transmit power in 1dB steps and On-Off Keying (OOK) modulation with power ramp-up control. Typical applications include remote low-speed communication (remote keyless access and remote fan or light control) and unidirectional low-data rate wireless links.