MAX2223EVKIT#

Analog Devices / Maxim Integrated
700-MAX2223EVKIT#
MAX2223EVKIT#

製造商:

說明:
RF 開發工具 EVKit for Complete Direct-Conversion L-B

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
Tuner
MAX2223
925 MHz to 2.175 GHz
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
工作電源電壓: 3.3 V
封裝: Bulk
產品類型: RF Development Tools
系列: MAX2223
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX2223EVKIT Tuner Evaluation Kit

Maxim MAX2223EVKIT Tuner Evaluation Kit simplifies the evaluation of the MAX2223. The MAX2223 is a low-cost, direct-conversion tuner IC designed for satellite set-top and Very Small Aperture Terminal (VSAT) applications. The device directly converts the satellite signals from the LNB to the baseband using a broadband I/Q down-converter. The evaluation kit is a complete broadband satellite tuner DVB-S2 RF front-end solution. It enables testing of the device's performance and requires no additional support circuitry. Standard 50Ω SMA connectors are included on the kit for the inputs and outputs and allow for quick and easy evaluation on the lab bench. The MAX2223EVKIT contains a microcontroller (MCU) with a 2-wire I2C compatible serial interface to configure internal registers and modes. A Graphical User Interface (GUI) software running on a computer connected via USB makes it simple to program and control the device operation. The evaluation kit is fully assembled and tested at the factory.