450-0171

Ezurio
741-450-0171
450-0171

製造商:

說明:
WiFi開發工具-802.11 Dev Board, Sterling- LWB5, SD Card, U.FL

壽命週期:
NRND:
不建議用於新設計。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
20 週 工廠預計生產時間。
最少: 10   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$555.18 HK$5,551.80

商品屬性 屬性值 選擇屬性
Ezurio
產品類型: WiFi開發工具-802.11
RoHS:  
Development Boards
450-0162, 450-0168, 450-0169
802.11 a/ac/b/g/n, Bluetooth
2.4 GHz, 5 GHz
3.2 V to 4.3 V
WiFi
Bulk
天線連接器類型: u.FL
品牌: Ezurio
組裝國家: Not Available
擴散國: Not Available
原產國: TW
描述/功能: Sterling-LWB5 development board with U.FL
接口類型: GPIO, SDIO/SPI, UART
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: WiFi Development Tools
系列: Sterling-LWB5
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Sterling
每件重量: 186.635 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

TiWi5 Integrated Transceiver Modules

Ezurio TiWi5 Integrated Transceiver Modules are high-performance radio modules operating in the 2.4GHz and 5GHz bands, supporting single stream WLAN data rates to 65Mbps and BLUETOOTH® 2.1+EDR (2Mbps and 3Mbps) and BLUETOOTH 4.0 (BLE) in a cost-effective, pre-certified footprint. The modules realize the necessary PHY/MAC layers to support WLAN applications in conjunction with a host processor over an SDIO interface. TiWi5 also provides a BLUETOOTH platform through the UART or btSPI HCI transport layer. Both WLAN and BLUETOOTH share the same antenna port. The module requires only 2 power supplies, of which one may be a direct connection to a battery. The TCXO used to derive radio performance is included within the module. TiWi5 is pin-for-pin compatible with the TiWi-R2 module.

Sterling-LWB Development Boards

Ezurio Sterling-LWB WiFi / 802.11 Development Boards assist with the development and evaluation of the Sterling-LWB modules. The Sterling-LWB dev board comes with SD card form factor for simple connectivity with NXP i.MX 6 and other platforms. Ezurio Sterling-LWB dev boards are 2.4GHz and have an external U.FL port or Chip Antenna connector.

IoT Partner Solutions

Infineon Technologies IoT Partner Solutions deliver hardware solutions featuring Infineon wireless technology to enable BLUETOOTH® and Wi-Fi® connectivity. The WICED® Studio SDK is an integrated development environment for the Internet of Things (IoT) that combines Wi-Fi and Bluetooth into a single solution. The Infineon WICED Studio uses many common industry standards and provides WICED APIs and an application framework designed to abstract complexity.