ESP32-C6-DevKitM-1-N4

Espressif Systems
356-ESP32C6DKITM1-N4
ESP32-C6-DevKitM-1-N4

製造商:

說明:
多協議開發工具 ESP32-C6 general-purpose development board, based on ESP32-C6-MINI-1. It has all the ESP32-C6 pins exposed and is easy to connect and use. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can eithe

庫存量: 624

庫存:
624
可立即送貨
在途量:
392
預期22/6/2026
工廠前置作業時間:
26
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$66.42 HK$66.42

商品屬性 屬性值 選擇屬性
Espressif
產品類型: 多協議開發工具
RoHS:  
Development Kits
ESP32-C6-MINI-1
USB
BLE
品牌: Espressif Systems
產品類型: Multiprotocol Development Tools
支持通訊協定: 802.15.4
原廠包裝數量: 392
子類別: Development Tools
類型: Bluetooth, MCU
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ESP32-C6-DevKitM-1-N4 Development Board

Espressif Systems ESP32-C6-DevKitM-1-N4 Development Board is an entry-level development board that opens up possibilities for creators and developers. The Espressif Systems ESP32-C6-DevKitM-1-N4 features many I/O pins conveniently broken out to pin headers on both sides. The board allows for the flexibility of jumper wires or the stability of a breadboard for custom applications.