XKC-M5T-W

Digi
888-XKC-M5T-W
XKC-M5T-W

製造商:

說明:
多協議開發工具 Digi Xbee Cellular 3G Global Kit

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,635.78 HK$1,635.78

商品屬性 屬性值 選擇屬性
Digi International
產品類型: 多協議開發工具
RoHS:  
Development Kits
800 MHz to 2.1 GHz
XBC-M5-UT-001, XB3-C-V1-UT-101, XB3-C-V1-UT-001
2.7 V to 5.5 V
SPI, UART
- 40 C
+ 85 C
Cellular
XBee
品牌: Digi
組裝國家: Not Available
擴散國: Not Available
原產國: TH
描述/功能: Digi XBee cellular 3G global
產品類型: Multiprotocol Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: XBee
每件重量: 794.325 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Xbee Cellular 3G Development Kit

Digi XBee Cellular LTE Cat 1 Development Kit is a great way to learn how to integrate cellular connectivity using XBee embedded modems. Step-by-step guidance allows for easy assembly of kit components, starting with simple examples. Create reliable, low-power cellular communications for OEM devices like sensors and control/monitoring systems. The kit includes six months of free cellular data service, pre-activated and ready to go right out of the box. This allows for the immediate development of great products without the hassle of setting up a data plan.