XK8X-DMS-0

Digi
888-XK8X-DMS-0
XK8X-DMS-0

製造商:

說明:
Sub-GHz開發工具 XBee SX 868 Dev Kit

庫存量: 136

庫存:
136 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,635.70 HK$1,635.70

商品屬性 屬性值 選擇屬性
Digi International
產品類型: Sub-GHz開發工具
RoHS:  
Development Kits
868 MHz
XB8X-DMRS-001, XB8X-DMUS-001
2.4 V to 3.6 V
SPI, UART
- 40 C
+ 85 C
品牌: Digi
封裝: Bulk
產品類型: Sub-GHz Development Tools
協議 - ANT、Thread、Zigbee (802.15.4): XBee
系列: XBee SX 868
原廠包裝數量: 1
子類別: Development Tools
公司名稱: XBee
每件重量: 1.733 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

XBee® SX 868 Development Kit

Digi XBee® SX 868 Development Kit provides a simple, quick way to integrate low-power, long-range 868MHz connectivity into devices. This kit is designed to get started in the world of XBee embedded connectivity and mesh networking. Hardware and software engineers, corporate technologists, educators, and students can quickly learn more about embedded wireless integration using the hands-on examples included in the kit.