XK3-C-G4-UT-W

Digi
888-XK3-C-G4-UT-W
XK3-C-G4-UT-W

製造商:

說明:
蜂窩開發工具 XBee 3 Global LTE Cat 4 Development Kit with XBIB-C Dev Board, AT&T SIM, GNSS, 3G/2G fallback

壽命週期:
新產品:
該製造商的新產品。

庫存量: 34

庫存:
34 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,717.98 HK$1,717.98

商品屬性 屬性值 選擇屬性
Digi International
產品類型: 蜂窩開發工具
RoHS:  
Development Kits
Digi XBee 3 Global LTE Cat 4
SPI, UART, USB
- 40 C
+ 80 C
品牌: Digi
組裝國家: Not Available
擴散國: Not Available
原產國: KH
尺寸: 30.48 mm x 43.18 mm
產品類型: Cellular Development Tools
系列: XBee 3
原廠包裝數量: 1
子類別: Development Tools
公司名稱: XBee
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

XBee® 3 Global LTE Cat 4 Dev Kit

Digi XBee® 3 Global LTE Cat 4 Development Kit provides OEMs with a simple, quick way to integrate higher-bandwidth cellular connectivity into their devices. This dev kit is designed to get started in the world of embedded cellular. The hardware and software engineers, corporate technologists, educators, and students can quickly learn more about cellular integration using the hands-on examples included in the kit. The XBee 3 Global LTE Cat 4 development kit includes an embedded modem and an XBee 3 development board. The kit additionally includes a SIM card (3 months of free cellular service) for LTE Cat 4 cellular service, antennas, and power cables. Typical applications include monitoring systems, digital signages, and smart agriculture.