DA14580DONGLE

Renesas / Dialog
724-DA14580DONGLE
DA14580DONGLE

製造商:

說明:
藍芽開發工具-802.15.1 BLE Dongle for Da14580

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,008.18 HK$1,008.18

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Evaluation Boards
DA14580
2.4 GHz
BLE
品牌: Renesas / Dialog
組裝國家: Not Available
擴散國: Not Available
原產國: DE
接口類型: I2C, SPI, UART
封裝: Bulk
產品類型: Bluetooth Development Tools
系列: DA14580
原廠包裝數量: 1
子類別: Development Tools
版本: Version 4.2
每件重量: 100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8542310302
ECCN:
EAR99

DA14580 Daughter Boards & USB Dongle

Dialog Semiconductor DA14580 Daughter Boards and USB Dongle are designed for various package types for use with the Basic, Pro or Expert Development Kit versions. These come in various versions depending on the DA14580 package that the engineer is using in their design. These daughter boards are available for the WL-CSP34, QFN40 or QFN48 packages.