DFR1236

DFRobot
426-DFR1236
DFR1236

製造商:

說明:
多協議開發工具 The FireBeetle 2 ESP32-C5 IO Expansion Kit is an advanced development platform that combines the powerful FireBeetle 2 ESP32-C5 microcontroller with a dedicated IO expansion shield. Engineered for next-generation IoT applications, it delivers cutting

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
5
預期26/2/2026
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$70.94 HK$70.94

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 多協議開發工具
RoHS:  
Expansion Boards
ESP32
3.3 V
I2C, SPI, USB
- 10 C
+ 60 C
WiFi - 802.11
品牌: DFRobot
尺寸: 60 mm x 25.4 mm
用於: Matter Smart Devices, Prototype Interactive Art & Wearables
封裝: Bulk
產品類型: Multiprotocol Development Tools
子類別: Development Tools
公司名稱: DFRobot
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

FireBeetle 2 ESP32-C5 Development Kit

DFRobot FireBeetle 2 ESP32-C5 Development Kit is an advanced development platform that includes FireBeetle 2 ESP32-C5 microcontroller and an IO expansion shield. This kit delivers cutting-edge wireless performance, comprehensive protocol support, and robust power flexibility. The FireBeetle 2 development kit features an intelligent power management system with solar charging capabilities and an ultra-low deep-sleep current of 21μA. The ESP32-C5 board offers dual-band Wi-Fi® 6 connectivity (2.4GHz and 5GHz), Bluetooth® 5, Thread, and Zigbee™. Typical applications include matter smart devices, off-grid weather stations, high-speed, low-latency robot controllers, multi-protocol IoT gateways, prototype interactive art, and wearables.