CYBLE-416045-EVAL

Infineon Technologies
727-CYBLE-416045EVAL
CYBLE-416045-EVAL

製造商:

說明:
藍芽開發工具-802.15.1 BTBLE-OTHERS

庫存量: 31

庫存:
31 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$396.37 HK$396.37

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Evaluation Boards
CYBLE-416045-02
2.4 GHz
1.8 V to 3.3 V
Bluetooth
品牌: Infineon Technologies
組裝國家: CN
擴散國: Not Available
原產國: CN
封裝: Tray
產品類型: Bluetooth Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: EZ-BLE
版本: Version 5.0
零件號別名: SP005673423
每件重量: 111.458 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
3A991.a.2

CYBLE-416045-EVAL Arduino Evaluation Board

Infineon Technologies CYBLE-416045-EVAL Arduino Evaluation Board evaluates and develops applications on the CYBLE-416045-02 EZ-BLE Creator module. The evaluation board can be used as a standalone evaluation kit or can be combined with Arduino compatible shields. CYBLE-416045-02 is a 14.0mm x 18.5mm x 2.00mm, programmable, BLUETOOTH® Smart Ready module designed to reduce time-to-market.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More