CS-ANAVI-31

ANAVI Technology
392-CS-ANAVI-31
CS-ANAVI-31

製造商:

說明:
WiFi開發工具-802.11 Developer Kit

庫存量: 24

庫存:
24 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$484.98 HK$484.98

商品屬性 屬性值 選擇屬性
ANAVI Technology
產品類型: WiFi開發工具-802.11
RoHS:  
Development Kits
WiFi
品牌: ANAVI Technology
組裝國家: Not Available
擴散國: Not Available
原產國: BG
產品類型: WiFi Development Tools
系列: ANAVI Miracle Controller
子類別: Development Tools
公司名稱: ANAVI
每件重量: 168.495 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109160
ECCN:
EAR99

Miracle Controller & Kits

ANAVI Technology Miracle Controller is an open-source hardware Wi-Fi® development board powered by ESP8266 and designed to control two 5V or 12V addressable LED strips simultaneously. This controller features a dedicated slot for a mini OLED I2C display and slots for up to three additional I2C sensor modules. Additionally, there are UART pins for easy flashing of custom software and an extra GPIO for connecting external peripherals. The ANAVI Miracle Controller supports popular LEDs, including Neopixel, WS2811, WS2812B, TM1809 LEDs, etc. This controller board requires no soldering and can be assembled with just bare hands and a screwdriver. All these features of ANAVI Miracle Controller make it appropriate for developers, makers, students, and open-source enthusiasts interested in home automation.