DE9941A-375

CML Micro
700-DE9941A-375
DE9941A-375

製造商:

說明:
RF 開發工具 SDR Demonstrator for Industrial IOT modem applications

庫存量: 6

庫存:
6 可立即送貨
數量超過6會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,828.79 HK$3,828.79

商品屬性 屬性值 選擇屬性
CML Micro
產品類型: RF 開發工具
RoHS:  
Demonstration Boards
RF Transceiver
CMX7364, CMX994E, CMX998
350 MHz to 400 MHz
品牌: CML Micro
組裝國家: Not Available
擴散國: Not Available
原產國: GB
尺寸: 87 mm x 55 mm
工作電源電壓: 4.5 V
封裝: Bulk
產品類型: RF Development Tools
系列: DE9941A
原廠包裝數量: 4
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.7.c

DE9941A Evaluation Kit

CML Micro DE9941A Evaluation Kit is designed as a small demonstration platform for the CMX994E Direct Conversion Receiver, the CMX998 Cartesian Loop Transmitter, and the CMX7364 Multi-mode High-Performance Wireless Data Modem. The compact nature of the CML IC solutions allows the DE9941A Evaluation Kit to have a small form factor.