33-TP5394SDK-2

Tallysman
456-33-TP5394SDK-2
33-TP5394SDK-2

製造商:

說明:
天線開發工具 For TW5394-2 RTK Base Rover Moving Base Precise Heading L-Band PointPerfect PPP-RTK Point One Nav Polaris Swift Nav Skylark u-Blox ZED-F9R NEO-D9S RS-232 TruPrecision serial to USB Adaptor ROS1 & 2 PX4 ArduPilot PixHawk

壽命週期:
Mouser新產品

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5,260.39 HK$5,260.39

商品屬性 屬性值 選擇屬性
Calian
產品類型: 天線開發工具
RoHS:  
Development Kits
TP5394
GPS, GLONASS
Bulk
品牌: Tallysman
組裝國家: Not Available
擴散國: Not Available
原產國: CA
用於: Smart GNSS GPS Antenna
產品類型: Antenna Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

TP53x TruPrecision SDKs

Tallysman TP53x TruPrecision SDKs are Windows service application that provides an autonomous connection to stream PointPerfect IP corrections to the TW538x/TW5390 Smart Antennas. These SDKs connect via USB serial bridges 33-0095-10/33-0095-11. The TP53x TruPrecision SDKs deliver corrected output position data for seamless integration into existing geodetic software platforms. These TruPrecision SDKs position data may be either NMEA or UBX formatted messages.

TW5394 & TW579x GNSS Antenna Software Dev Kits

Tallysman TW5394 and TW579x Smart Precise Heading GNSS Antenna Software Development Kits feature evaluation packages for the TW5394, TW5790, and TW5794 Smart GNSS antennas. Each development kit provides an antenna, TruPrecision evaluation software, and 60-day complimentary access to u-blox PointPerfect PPP-RTK augmentation service. The Tallysman TW5394 and TW579x Smart Precise Heading GNSS Antenna Software Development Kits and their relative antennas are ideal for various applications, including autonomous driving, smart agriculture, robotics, unmanned aerial vehicles (UAVs), and more.