ATMRFS-M22xx-02

Atmosic Technologies
952-ATMRFS-M22XX-02
ATMRFS-M22xx-02

製造商:

說明:
藍芽開發工具-802.15.1 Zeus 900MHz RF Source with M2 BLE

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$937.08 HK$937.08

商品屬性 屬性值 選擇屬性
Atmosic Technologies
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Development Boards
ATM22xx
16 MHz
1.1 V to 3.3 V
Bluetooth LE 5.0
品牌: Atmosic Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: TW
封裝: Each
產品類型: Bluetooth Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

ATMRFS-M22 RF Source Transmitter Board

Atmosic Technologies ATMRFS-M22 RF Source Transmitter Board is an evaluation/development tool for users working with 900MHz RF energy harvesting applications. The ATMRFS-M22 supplement board can be used with Atmosic ATM3 or ATM33 SoCs. The board features two radios. A sub-GHz radio designed to operate as an RF transmitter delivers up to +29dBm at 915MHz. The transmitter output can be configured to use lower output power levels and frequencies between 850MHz and 1050MHz. The second radio on the board is an Atmosic ATM2221, which controls the sub-GHz radio and is a fully functional BLUETOOTH® LE device. The board design includes a 2.4GHz ceramic bandpass filter to block the sub-GHz energy transmission from the BLUETOOTH RF path, ensuring exceptional BLUETOOTH performance is maintained during RF transmissions.