AS-RTK2B-MICRO-F9P-L1L2UFLTH-00

ArduSimple
780-ASRTK2BL1L2UFLTH
AS-RTK2B-MICRO-F9P-L1L2UFLTH-00

製造商:

說明:
RF 開發工具 simpleRTK2B Micro - Options: ZED-F9P, uFL, Through Hole

庫存量: 38

庫存:
38 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,072.59 HK$2,072.59

商品屬性 屬性值 選擇屬性
ArduSimple
產品類型: RF 開發工具
RoHS:  
Starter Kits
10 Hz
品牌: ArduSimple
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: RF Development Tools
系列: RTK Engineering
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

Engineering Series

ArduSimple Engineering Series include Plugin RTK Receivers, GNSS Antennas, and Communication Modules for GNSS-RTK projects. This solution accelerates product development and is available with bulk pricing for cost savings. Software is available to configure part production and to work autonomously in the field. No host processor nor programming is required. The devices are available for delivery in 2-4 weeks.

simpleRTK2B Micro

ArduSimple simpleRTK2B Micro offers centimeter-level precision <1cm with a base station of up to 35km. The simpleRTK2B features <4cm with SSR corrections, <1.5m in standalone mode, and <0.9m with SBAS coverage. The device has an update rate default of 1Hz with a maximum performance of up to 10Hz.