ADRF5044-EVALZ

Analog Devices
584-ADRF5044-EVALZ
ADRF5044-EVALZ

製造商:

說明:
RF 開發工具 Eval Board ADRF5044

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
RF Switch
ADRF5044
100 MHz to 30 GHz
品牌: Analog Devices
組裝國家: PH
擴散國: Not Available
原產國: PH
用於: Software Defined Radio, Wideband RF Signal Processing, Wireless INfrastuture
封裝: Bulk
產品類型: RF Development Tools
系列: ADRF5044
原廠包裝數量: 1
子類別: Development Tools
每件重量: 97.213 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADRF5044 Eval Board for ADRF5044 SP4T Switch

Analog Devices EVAL-ADRF5044 Evaluation Board demonstrates the performance of the 100MHz to 30GHz ADRF5044 SP4T Switches. The evaluation board consists of four layers, with each copper layer separated by dielectric materials. The top layer features an 8mil Rogers RO4003 dielectric material that offers optimal high-frequency performance. This Analog Devices board has an overall thickness of 62mil. The board design allows designers to connect 2.4mm RF launchers at the board edges. The board routes all RF and DC traces to the top copper layer. The inner and bottom layers are planes that offer a solid grounding for the RF transmission lines. The middle and bottom dielectric materials are designed to provide mechanical strength.