ADL6317-EVALZ

Analog Devices
584-ADL6317-EVALZ
ADL6317-EVALZ

製造商:

說明:
RF 開發工具 Transmit VGA for Use with RF DACs and Transceivers

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
RF Amplifier
ADL6317
1.5 GHz to 3 GHz
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
工作電源電壓: 5 V
封裝: Bulk
產品類型: RF Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.g

ADL6317-EVALZ Evaluation Board

Analog Devices ADL6317-EVALZ Evaluation Board provides the support circuitry required to operate the ADL6317 in various modes and configurations. The ADL6317 Transmit Variable Gain Amplifier provides an interface from radio frequency digital-to-analog converters (DAC), transceivers, and systems on a chip to power amplifiers. The board requires a single, 5.0V power supply. The onboard balun enables single-ended driving. The ADL6317 operates over a 1.5GHz to 3.0GHz frequency range. RF outputs are available on the board at the RF_OUT SMA connectors, which can drive a load of 50Ω. ADL6317 has two signal path modes, which allow two predefined modes of operation to be controlled by the logic level on TXEN, a real-time external pin with no SPI latency.