EV1HMC273AMS10G

Analog Devices
584-EV1HMC273AMS10G
EV1HMC273AMS10G

製造商:

說明:
RF 開發工具 EVALUATION PCB ASSEMBLY

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
Attenuator
HMC273AMS10GE
700 MHz to 3.8 GHz
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
工作電源電壓: 3 V to 5 V
封裝: Bulk
產品類型: RF Development Tools
系列: HMC273
原廠包裝數量: 1
子類別: Development Tools
每件重量: 15.422 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-HMC273A Evaluation Board

Analog Devices EVAL-HMC273A Evaluation Board helps designers evaluate the features and performance of the HMC273A 5-Bit Digital Attenuators. The HMC273A attenuators are general-purpose, broadband, positive control GaAs IC digital attenuators covering 0.7 to 3.8GHz . The series offers attenuator bit values of 1 (LSB), 2, 4, 8, and 16dB for a total attenuation of 31dB. The evaluation board includes HMC273AMS10GE digital attenuator, SMA connector, DC pin, 5kΩ resistor, 100Ω resistor, and chip capacitor.
Learn More